
* Images are for reference only
MKT1813210105R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813210105R
- JLCPCB Part #
- C3777841
- Package
- Plugin,D5.5xL14mm
- Description
- -55℃~+100℃ 1kV 1nF Metallized Polyester ±10% 插件,D5.5xL14mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7359
200+
$0.2844
500+
$0.2748
1500+
$0.2700
Welcome back, may I help you?