
* Images are for reference only
MKP386M533100YT2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP386M533100YT2
- JLCPCB Part #
- C3786409
- Package
- -
- Description
- -55℃~+105℃ 3.3uF 500V、1kV ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4735
200+
$4.0541
500+
$3.9107
1000+
$3.8414
Welcome back, may I help you?