This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP385551063JPI2T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385551063JPI2T0
JLCPCB Part #
C3784546
Package
Plugin,P=37.5mm
Description
-55℃~+110℃ 220V、630V 5.1uF ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 77

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.3581
200+ $4.3956
500+ $4.2414
1000+ $4.1644
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons