
* Images are for reference only
MKP385513125JPI4T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385513125JPI4T0
- JLCPCB Part #
- C3796752
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+110℃ 1.3uF 450V、1.25kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2937
200+
$3.9846
500+
$3.8433
1000+
$3.7743
Welcome back, may I help you?