
* Images are for reference only
MKP385456085JKM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385456085JKM2T0
- JLCPCB Part #
- C3783032
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 300V、850V 560nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2704
200+
$1.6541
500+
$1.5946
1000+
$1.5672
Welcome back, may I help you?