
* Images are for reference only
MKP385443040JIP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385443040JIP2T0
- JLCPCB Part #
- C5769360
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 200V、400V 430nF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8528
200+
$1.1383
400+
$1.1013
1000+
$1.0821
Welcome back, may I help you?