
* Images are for reference only
MKP385413016JCA2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385413016JCA2B0
- JLCPCB Part #
- C3796309
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 110V、160V 130nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5525
200+
$0.2137
500+
$0.2072
1000+
$0.2024
Welcome back, may I help you?