
* Images are for reference only
MKP385212200JD02W0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385212200JD02W0
- JLCPCB Part #
- C6666659
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 1.2nF 700V、2kV ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0371
200+
$0.4142
500+
$0.3998
1400+
$0.3934
Welcome back, may I help you?