
* Images are for reference only
MKP385175160JDM2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385175160JDM2B0
- JLCPCB Part #
- C3811156
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 550V、1.6kV 750pF ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4309
200+
$0.1668
500+
$0.1609
1000+
$0.1580
Welcome back, may I help you?