
* Images are for reference only
MKP383224063JD02G0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP383224063JD02G0
- JLCPCB Part #
- C3792883
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 2.4nF 220V、630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4446
200+
$0.1721
500+
$0.1660
950+
$0.1631
Related Products
Welcome back, may I help you?