This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1848S63050JY5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1848S63050JY5B
JLCPCB Part #
C3810487
Package
Plugin,P=52.5mm
Description
-40℃~+105℃ 30uF 500V ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7056
200+ $3.3692
500+ $3.2513
1000+ $3.1932
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons