
* Images are for reference only
MKP1848S62010JY5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848S62010JY5C
- JLCPCB Part #
- C3811237
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 1kV 20uF ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5067
10+
$3.9223
30+
$3.5755
100+
$3.2255
500+
$3.0633
1000+
$2.9895
Welcome back, may I help you?