
* Images are for reference only
MKP1848S57070JP4B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848S57070JP4B
- JLCPCB Part #
- C3786295
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 700V 7uF ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5050
200+
$2.5173
500+
$2.4290
1000+
$2.3856
Welcome back, may I help you?