
* Images are for reference only
MKP1848H54090JK2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848H54090JK2
- JLCPCB Part #
- C3798670
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 4uF 920V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2942
200+
$1.6632
500+
$1.6035
1000+
$1.5761
Welcome back, may I help you?