
* Images are for reference only
MKP1848C64010JY5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848C64010JY5
- JLCPCB Part #
- C3787609
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+105℃ 1kV 40uF ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$24.7998
10+
$23.9602
Welcome back, may I help you?