This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1848C61510JY2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1848C61510JY2
JLCPCB Part #
C3810407
Package
Plugin,P=52.5mm
Description
-55℃~+105℃ 15uF 1kV ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 55

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9770
200+ $4.6351
500+ $4.4729
1000+ $4.3927
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons