
* Images are for reference only
MKP1848530094K2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848530094K2
- JLCPCB Part #
- C3788630
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 3uF 900V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2919
10+
$1.2645
30+
$1.2451
100+
$1.2274
Related Products
Welcome back, may I help you?