
* Images are for reference only
MKP1847H56031KP2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1847H56031KP2
- JLCPCB Part #
- C6990522
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 310V、630V 6uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7890
182+
$6.6993
455+
$6.4761
1001+
$6.3654
Welcome back, may I help you?