This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1847622354Y5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1847622354Y5
JLCPCB Part #
C6592137
Package
Plugin
Description
-40℃~+85℃ 22uF 350V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.8816
200+ $9.5295
480+ $9.2117
1000+ $9.0544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons