
* Images are for reference only
MKP1847510354K2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1847510354K2
- JLCPCB Part #
- C3806733
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 1uF 350V、700V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 130
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2949
10+
$4.2012
30+
$4.1399
100+
$4.0785
Welcome back, may I help you?