This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845422635

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845422635
JLCPCB Part #
C3810062
Package
Plugin,D14.5xL44mm
Description
-55℃~+100℃ 220nF 250V、630V ±10% 插件,D14.5xL44mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2282
200+ $1.6366
750+ $1.5786
1500+ $1.5512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons