
* Images are for reference only
MKP1840533405M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1840533405M
- JLCPCB Part #
- C5798735
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+100℃ 220V、400V 3.3uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0181
160+
$3.5996
480+
$3.4791
960+
$3.4197
Related Products
Welcome back, may I help you?