
* Images are for reference only
MKP1840310634W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1840310634W
- JLCPCB Part #
- C3783730
- Package
- Plugin,P=10mm
- Description
- -55℃~+100℃ 10nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0276
200+
$0.3982
750+
$0.3838
1500+
$0.3773
Related Products
Welcome back, may I help you?