This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1839482124HQ

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839482124HQ
JLCPCB Part #
C3786225
Package
Plugin,D21.5xL31.5mm
Description
-55℃~+110℃ 425V、1.25kV 820nF ±5% 插件,D21.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6087
200+ $1.7842
500+ $1.7212
1000+ $1.6906
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons