This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1839447401

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839447401
JLCPCB Part #
C3801060
Package
Plugin,D13.5xL26.5mm
Description
-55℃~+100℃ 220V、400V 470nF ±1% 插件,D13.5xL26.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4868
200+ $0.9633
500+ $0.9296
1000+ $0.9119

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons