This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1839433405

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839433405
JLCPCB Part #
C3808580
Package
Plugin,D11.5xL26.5mm
Description
-55℃~+100℃ 220V、400V 330nF ±10% 插件,D11.5xL26.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6204
200+ $0.6266
500+ $0.6057
1000+ $0.5944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons