This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1839422134HQR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839422134HQR
JLCPCB Part #
C3808463
Package
Plugin,D15xL31.5mm
Description
-55℃~+110℃ 220nF 450V、1.6kV ±5% 插件,D15xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9113
300+ $1.1279
600+ $1.0877
900+ $1.0685
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons