This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1839415634HQ

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839415634HQ
JLCPCB Part #
C5769088
Package
Plugin,D8xL26.5mm
Description
-55℃~+110℃ 150nF 300V、630V ±5% Plugin,D8xL26.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9714
200+ $1.1867
500+ $1.1464
1000+ $1.1270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons