
* Images are for reference only
MKP1839210634
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839210634
- JLCPCB Part #
- C3792849
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+100℃ 1nF 250V、630V ±5% 插件,D5xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7407
200+
$0.2876
500+
$0.2780
1000+
$0.2716
Welcome back, may I help you?