This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1839133633G

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839133633G
JLCPCB Part #
C3781865
Package
Plugin,D5xL11mm
Description
-55℃~+100℃ 250V、630V 330pF ±2.5% 插件,D5xL11mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1408
200+ $0.4419
500+ $0.4258
1000+ $0.4194
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons