
* Images are for reference only
MKP1839111633R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839111633R
- JLCPCB Part #
- C3784959
- Package
- Plugin,D6xL11mm
- Description
- -55℃~+100℃ 110pF 250V、630V ±2.5% Plugin,D6xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3985
200+
$0.9296
500+
$0.8958
1500+
$0.8798
Welcome back, may I help you?