
* Images are for reference only
MFU1206FF05000P100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU1206FF05000P100
- JLCPCB Part #
- C3158026
- Package
- 1206
- Description
- -55℃~+125℃ 0.2275 1.6mm 3.2mm 50A 5A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$1.0259
10+
$0.8204
30+
$0.7177
100+
$0.6165
500+
$0.5555
1000+
$0.5234
Related Products
Welcome back, may I help you?