
* Images are for reference only
MFU1206FF00630P500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU1206FF00630P500
- JLCPCB Part #
- C3166603
- Package
- 1206
- Description
- -55℃~+125℃ 0.0014 0.55mm 1.6mm 3.2mm 50A 630mA 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8830
200+
$0.3420
500+
$0.3308
1000+
$0.3243
Related Products
Welcome back, may I help you?