
* Images are for reference only
MFU0805FF03150P100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU0805FF03150P100
- JLCPCB Part #
- C1972475
- Package
- 0805
- Description
- -55℃~+125℃ 3.15A 32V 50A 0805 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3422
200+
$0.1325
500+
$0.1278
1000+
$0.1256
Related Products
Welcome back, may I help you?