
* Images are for reference only
MFU0805FF02500P500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU0805FF02500P500
- JLCPCB Part #
- C3163946
- Package
- 0805
- Description
- -55℃~+125℃ 0.0157 0.45mm 1.25mm 2.5A 2mm 32V 50A Surface Mount Fuse 0805 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4913
200+
$0.1911
500+
$0.1831
1000+
$0.1799
Related Products
Welcome back, may I help you?