
* Images are for reference only
MFU0805FF00500P100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU0805FF00500P100
- JLCPCB Part #
- C2649565
- Package
- 0805
- Description
- -55℃~+125℃ 0.0009 0.45mm 1.25mm 2mm 32V 500mA 50A Surface Mount Fuse 0805 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2001
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1923
In-stock Item Pricing
Qty Unit Price
1+
$0.7996
10+
$0.6471
30+
$0.5716
100+
$0.4961
500+
$0.3966
1000+
$0.3725
Related Products
Welcome back, may I help you?