
* Images are for reference only
MFU0603FF03500P100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU0603FF03500P100
- JLCPCB Part #
- C1972450
- Package
- 0603
- Description
- -55℃~+125℃ 3.5A 32V 50A 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2003
200+
$0.0776
500+
$0.0749
1000+
$0.0734
Related Products
Welcome back, may I help you?