
* Images are for reference only
MFU0603FF01000P500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MFU0603FF01000P500
- JLCPCB Part #
- C1972472
- Package
- 0603
- Description
- -55℃~+125℃ 0.0028 0.45mm 0.85mm 1.55mm 1A 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.3259
50+
$0.2527
150+
$0.2213
500+
$0.1821
2500+
$0.1646
5000+
$0.1541
Related Products
Welcome back, may I help you?