
* Images are for reference only
MDP1605131AGE04
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MDP1605131AGE04
- JLCPCB Part #
- C1363103
- Package
- DIP-16-2.54mm
- Description
- 125mW 16 220Ω、330Ω 28 ±100ppm/℃ ±2% DIP-16-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8367
200+
$3.4197
500+
$3.2993
1000+
$3.2399
Welcome back, may I help you?