
* Images are for reference only
MDP1603470RGE04
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MDP1603470RGE04
- JLCPCB Part #
- C6300421
- Package
- DIP-16
- Description
- 16 250mW 470Ω 8 ±100ppm/℃ ±2% DIP-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7839
200+
$5.8998
500+
$5.7023
1000+
$5.6044
Welcome back, may I help you?