
* Images are for reference only
MDP140322K0GE04
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MDP140322K0GE04
- JLCPCB Part #
- C1363958
- Package
- DIP-14-2.54mm
- Description
- 14 22kΩ 250mW 7 ±100ppm/℃ ±2% DIP-14-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4262
200+
$2.0999
500+
$2.0260
1000+
$1.9907
Welcome back, may I help you?