
* Images are for reference only
MCW0612MC6809FP100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCW0612MC6809FP100
- JLCPCB Part #
- C3975971
- Package
- SMD,3.1x1.6mm
- Description
- -55℃~+125℃ 500mW 68Ω Thin Film Resistor ±1% ±50ppm/℃ SMD,3.1x1.6mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
10+
$0.5025
30+
$0.4945
100+
$0.4881
Welcome back, may I help you?