
* Images are for reference only
MCT06030E5980BP100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030E5980BP100
- JLCPCB Part #
- C3931789
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 598Ω Thin Film Resistor ±0.1% ±15ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2959
200+
$0.1145
500+
$0.1105
1000+
$0.1086
Related Products
Welcome back, may I help you?