
* Images are for reference only
MCT06030C2214FP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030C2214FP500
- JLCPCB Part #
- C4349155
- Package
- 0603
- Description
- -55℃~+155℃ 125mW 2.21MΩ Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 253
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0354
300+
$0.0306
1000+
$0.0269
5000+
$0.0238
10000+
$0.0224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?