
* Images are for reference only
MCT06030C1204FP500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030C1204FP500
- JLCPCB Part #
- C4113481
- Package
- 0603
- Description
- -55℃~+155℃ 1.2MΩ 125mW Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1058
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1041
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0546
300+
$0.0479
1000+
$0.0428
5000+
$0.0387
10000+
$0.0368
Welcome back, may I help you?