This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCS0402MD4703BE000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCS0402MD4703BE000
JLCPCB Part #
C4070210
Package
0402
Description
-55℃~+155℃ 100mW 470kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 48

In-stock Item Pricing

Qty Unit Price
1+ $0.2026
50+ $0.1983
150+ $0.1956
500+ $0.1927

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons