
* Images are for reference only
MBRB1660HE3_B/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBRB1660HE3_B/I
- JLCPCB Part #
- C3760166
- Package
- TO-263AB
- Description
- -65℃~+150℃ 1 Independent 150A 16A 1mA@60V 60V 750mV@16A TO-263AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1424
200+
$0.4419
500+
$0.4274
800+
$0.4194
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?