
* Images are for reference only
MBRB1090-M3/8W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBRB1090-M3/8W
- JLCPCB Part #
- C7300543
- Package
- TO-263AB(D2PAK)
- Description
- -65℃~+150℃ 1 Independent 100uA@100V 10A 150A 800mV@10A 90V TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6617
200+
$0.6631
500+
$0.6422
800+
$0.6310
Related Products
Welcome back, may I help you?