This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MBRB1060-E3/81

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBRB1060-E3/81
JLCPCB Part #
C5358802
Package
TO-263AB(D2PAK)
Description
-65℃~+150℃ 1 Independent 10A 150A 500uA@60V 60V 800mV@10A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0946
10+ $0.9119
30+ $0.8126
100+ $0.6988
500+ $0.6491
800+ $0.6251

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons