
* Images are for reference only
MBR745-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBR745-E3/45
- JLCPCB Part #
- C2979809
- Package
- TO-220AC
- Description
- 1 Independent 100uA@45V 45V 7.5A 840mV@15A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5267
10+
$0.5154
50+
$0.5074
100+
$0.5010
Related Products
Welcome back, may I help you?